This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR1905J2M70K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR1905J2M70K9
JLCPCB Part #
C48603703
Package
Plugin,D6.5xL19mm
Description
-55℃~+175℃ 1W 2.7MΩ 3.5kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D6.5xL19mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $4.2962
10+ $4.1998
50+ $4.1339
100+ $4.0680

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons