
* Images are for reference only
HVLR1905F10M0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905F10M0K9
- JLCPCB Part #
- C6060787
- Package
- Plugin,D5xL19mm
- Description
- -55℃~+175℃ 10MΩ 1W Thick Film Resistor ±1% ±100ppm/℃ Plugin,D5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6404
200+
$5.8410
500+
$5.6461
1000+
$5.5494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?