
* Images are for reference only
HVHR3908F10G0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR3908F10G0K9
- JLCPCB Part #
- C43309996
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 1.5W 10000MΩ 10kV Thick Film Resistor ±1% ±100ppm/℃ 插件,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$25.1413
10+
$24.0588
30+
$22.1829
100+
$20.5464
Related Products
Welcome back, may I help you?