
* Images are for reference only
HVHR2408G10G0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR2408G10G0K9
- JLCPCB Part #
- C49244299
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 10000MΩ 1W 4kV Thick Film Resistor ±100ppm/℃ ±2% 插件,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$18.5243
10+
$17.6844
50+
$16.2277
100+
$14.9573
Related Products
Welcome back, may I help you?