This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EZFR1206T20K0L9

Extended
Manufacturer
RESI
MFR.Part #
EZFR1206T20K0L9
JLCPCB Part #
C49230696
Package
1206
Description
-65℃~+155℃ 20kΩ 300mW 95V Metal Foil Resistor ±0.01% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $16.7561
10+ $16.2585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons