
* Images are for reference only
ZSSC3230BI3W
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZSSC3230BI3W
- JLCPCB Part #
- C1849402
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 0pF~30pF 1.68V~3.6V 14.4bit、16bit Built-in temperature sensor、Supports reset function、Data overflow protection function、Supports sensor leakage compensation function I2C QFN-24-EP(4x4) Capacitive Sensor IC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0601
10+
$2.9911
30+
$2.9461
100+
$2.8996
Related Products
Welcome back, may I help you?