
* Images are for reference only
UPA1872BGR-9JG-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA1872BGR-9JG-E1-A
- JLCPCB Part #
- C3281969
- Package
- TSSOP-8
- Description
- 1.5V 10A 10nC@4V 13mΩ@4.5V 2 N-Channel 20V 2W 945pF TSSOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8424
200+
$0.3270
500+
$0.3157
1000+
$0.3093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?