
* Images are for reference only
ZSPM4012BA1R18
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZSPM4012BA1R18
- JLCPCB Part #
- C1848701
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 1MHz 4.5V~24V Buck Buck Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1562
200+
$0.8349
500+
$0.8060
1000+
$0.7916
Related Products
Welcome back, may I help you?