
* Images are for reference only
7208L25JGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7208L25JGI
- JLCPCB Part #
- C1523038
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 120mA 25ns 28.5MHz 4.5V~5.5V 64Kx9 Asynchronous No Unidirectional 输出使能、自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.6134
200+
$29.6481
500+
$28.6065
1000+
$28.0913