
* Images are for reference only
ZL6105ALAF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL6105ALAF
- JLCPCB Part #
- C1530012
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 3V~5V Buck External Yes QFN-36-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4706
200+
$2.1176
500+
$2.0437
1000+
$2.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?