
* Images are for reference only
R5F10RLCGFA#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10RLCGFA#50
- JLCPCB Part #
- C1856343
- Package
- LQFP-64(12x12)
- Description
- -40℃~+105℃ 1.5KB 1.6V~5.5V 10bit 16 Bit 24MHz 2KB 32KB 39 Built-in FLASH RL78 LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7362
200+
$0.6730
500+
$0.6489
1000+
$0.6377
Welcome back, may I help you?