This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XLH536040.000000I

Extended
Manufacturer
RENESAS
MFR.Part #
XLH536040.000000I
JLCPCB Part #
C17648950
Package
SMD5234-6P
Description
-40℃~+85℃ 3.3V 35mA 40MHz ±25ppm SMD5234-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $1.8293
10+ $1.7874
30+ $1.7600
100+ $1.7325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons