
* Images are for reference only
9DMV0141AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DMV0141AKILF
- JLCPCB Part #
- C1540543
- Package
- VFQFPN-16(3x3)
- Description
- -40℃~+85℃ 1 1.7V~1.9V 2 200MHz VFQFPN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6195
200+
$1.0143
500+
$0.9789
1000+
$0.9612
Related Products