
* Images are for reference only
XAL335100.000000K
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XAL335100.000000K
- JLCPCB Part #
- C1018045
- Package
- SMD3225-6P
- Description
- -40℃~+105℃ 100MHz 100mA 3.3V LVDS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3934
200+
$1.7002
500+
$1.6405
1000+
$1.6114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?