
* Images are for reference only
X9269TS24
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X9269TS24
- JLCPCB Part #
- C17270569
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 2 256 4.5V~5.5V 5uA I2C Linear SOIC-24-300mil Digital Potentiometers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3589
210+
$2.9358
510+
$2.8392
990+
$2.7908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?