
* Images are for reference only
X60003CIG3Z-41T1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X60003CIG3Z-41T1
- JLCPCB Part #
- C7392340
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 10mA 20ppm/℃ 4.096V 4.5V~9V Fixed Series SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9118
200+
$5.5509
500+
$5.3662
1000+
$5.2746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?