
ISL22444UFV20Z-TK
- Manufacturer
- MFR.Part #
- ISL22444UFV20Z-TK
- JLCPCB Part #
- C17380701
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 2.25V~5.5V 256 4 Linear SPI ±20% ±45ppm/℃ TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | ±45ppm/℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Features | Non-volatile storage、Power-on reset | |
| Resistance value change | Linear | |
| Interface | SPI |

* Images are for reference only
ISL22444UFV20Z-TK
Extended- Manufacturer
- MFR.Part #
- ISL22444UFV20Z-TK
- JLCPCB Part #
- C17380701
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 2.25V~5.5V 256 4 Linear SPI ±20% ±45ppm/℃ TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ISL22444UFV20Z-TK
Extended- Manufacturer
- MFR.Part #
- ISL22444UFV20Z-TK
- JLCPCB Part #
- C17380701
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 2.25V~5.5V 256 4 Linear SPI ±20% ±45ppm/℃ TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL22444UFV20Z-TK Specifications
ISL22444UFV20Z-TK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | ±45ppm/℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Features | Non-volatile storage、Power-on reset | |
| Resistance value change | Linear | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL22444UFV20Z-TK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL22444UFV20Z-TK Documents
ISL22444UFV20Z-TK datasheets or manufacturer documentation.
Datasheet: ISL22444UFV20Z-TK Datasheet (PDF)
ISL22444UFV20Z-TK Schematic Symbol & PCB Footprint
The ISL22444UFV20Z-TK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.