This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPG2409T6X-E2-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPG2409T6X-E2-A
JLCPCB Part #
C3304506
Package
TSON-6
Description
-45℃~+85℃ 0.65dB 2.7V~3.3V 30dB 50MHz~6GHz TSON-6 RF Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8047
200+ $0.3116
500+ $0.3020
1000+ $0.2956

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons