
* Images are for reference only
UPD8874CY-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD8874CY-A
- JLCPCB Part #
- C17507235
- Package
- -
- Description
- 0℃~+55℃ 10.16mm 10800Hx3V 27mm 5.25umx5.25um 9mm CCD Image Sensor - Image Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7922
200+
$24.6556
500+
$23.8320
1000+
$23.4242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?