
* Images are for reference only
R5S72670P144FP#VZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5S72670P144FP#VZ
- JLCPCB Part #
- C6262836
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+85℃ 1.15V~3.6V 1.5MB 104 10bit 144MHz 32 Bit External Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.8225
200+
$23.4706
480+
$22.6872
1000+
$22.2987
Welcome back, may I help you?