This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F9210GR-JJG-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F9210GR-JJG-A
JLCPCB Part #
C3228800
Package
SSOP-16-175mil
Description
-40℃~+85℃ 10MHz 10bit 128Byte 13 1KB 2V~5.5V 8 Bit Built-in FLASH Others SSOP-16-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
200+ $0.0267
500+ $0.0257
1000+ $0.0254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons