
* Images are for reference only
R5F10Y46ASP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10Y46ASP#50
- JLCPCB Part #
- C6961145
- Package
- SSOP-16-175mil
- Description
- -40℃~+85℃ 10 10bit 16 Bit 20MHz 256Byte 2KB 2V~5.5V Built-in FLASH RL78 SSOP-16-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
200+
$0.5331
500+
$0.5154
1000+
$0.5074
Welcome back, may I help you?