This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F1500AGC-GAD-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F1500AGC-GAD-AX
JLCPCB Part #
C1342945
Package
LQFP-64
Description
-40℃~+85℃ 1.8V~5.5V 12bit 12bit 16 Bit 20MHz 46 4KB 64KB Built-in FLASH Others LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8931
200+ $3.8291
500+ $3.6943
1000+ $3.6285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons