
* Images are for reference only
UPD78F8040K8(R)-9B4-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F8040K8(R)-9B4-AX
- JLCPCB Part #
- C3234159
- Package
- WFQFN-56-EP
- Description
- -40℃~+85℃ 10bit 16 Bit 20MHz 23 32KB 3V~5.5V 4KB Built-in FLASH Others WFQFN-56-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5975
200+
$7.9718
500+
$7.6910
1000+
$7.5539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?