
* Images are for reference only
UPD78F0588GA-GAM-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0588GA-GAM-AX
- JLCPCB Part #
- C5814422
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 1KB 32KB 37 8 Bit Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0505
250+
$5.6070
500+
$5.4186
1000+
$5.3267
Welcome back, may I help you?