
* Images are for reference only
ISL78302AARPLZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78302AARPLZ-T
- JLCPCB Part #
- C6280399
- Package
- DFN-10(3x3)
- Description
- -40℃~+105℃@(Ta) 1.85V、2.9V 2 300mA、300mA 30uVrms 47uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5044
200+
$1.0002
500+
$0.9665
1000+
$0.9504
Welcome back, may I help you?