This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD70F3523GJA-GAE-G

Extended
Manufacturer
RENESAS
MFR.Part #
UPD70F3523GJA-GAE-G
JLCPCB Part #
C6903047
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 105 10bit、12bit 2.7V~5.5V 32 Bit 32KB 48KB 512KB 80MHz Built-in FLASH Others LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8396
180+ $21.0840
480+ $20.3798
1020+ $20.0318

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons