
* Images are for reference only
DF2144VFA10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2144VFA10V
- JLCPCB Part #
- C7171105
- Package
- QFP-100(14x14)
- Description
- -20℃~+75℃ 10bit 128KB 16 Bit 2.7V~5.5V 20MHz 4KB 74 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.7732
180+
$39.8104
540+
$38.4806
990+
$37.8237
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →