
* Images are for reference only
UPD166029T1J-E1-AY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD166029T1J-E1-AY
- JLCPCB Part #
- C17262983
- Package
- HSSOP-12
- Description
- -40℃~+150℃ 11A 2 4.5V~28V 70mΩ Active High High Side Switch HSSOP-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8604
200+
$3.1378
500+
$3.0331
1500+
$2.9799
Related Products
Welcome back, may I help you?