This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC803G2-E2-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPC803G2-E2-A
JLCPCB Part #
C4368071
Package
SOP-8
Description
-40℃~+85℃ 13V/us 2 3MHz SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4120
200+ $0.5465
500+ $0.5273
1000+ $0.5177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons