
* Images are for reference only
R5F51405ADFL#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51405ADFL#30
- JLCPCB Part #
- C20351772
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 32 Bit 32KB 39 48MHz 8KB Built-in FLASH RXv2 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8008
10+
$4.9636
30+
$4.4652
250+
$3.9619
500+
$3.7296
1000+
$3.6247
Welcome back, may I help you?