
* Images are for reference only
UPC7893AHF-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC7893AHF-AZ
- JLCPCB Part #
- C3743595
- Package
- TO-220
- Description
- -30℃~+125℃@(Tj) 1 1.8V@(1A) 1A 24.5V 3.1mA 55uVrms 70dB@(120Hz) 9.3V Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3655
200+
$0.5289
500+
$0.5097
1000+
$0.5017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?