
* Images are for reference only
UPC4570G2-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC4570G2-E1-A
- JLCPCB Part #
- C5143831
- Package
- SOP-8
- Description
- -16V~-4V、4V~16V -20℃~+80℃ 100dB 2 300uV 36V 4.5nV/√Hz@1kHz 400nA 7V/us Built-in compensation SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
10+
$0.7177
30+
$0.6390
100+
$0.5587
500+
$0.4897
1000+
$0.4656
Related Products
Welcome back, may I help you?