
* Images are for reference only
UPC451GR-9LG-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC451GR-9LG-E1-A
- JLCPCB Part #
- C20354025
- Package
- TSSOP-14
- Description
- -15V~-1.5V、1.5V~15V -40℃~+125℃ 1.2mA 15nA 2mV 30V 3V~30V 4 40mA 5nA 85dB Built-in compensation TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0674
200+
$0.8250
500+
$0.7976
1000+
$0.7848
Welcome back, may I help you?