
* Images are for reference only
R7F7017113ABG-C#AC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7017113ABG-C#AC1
- JLCPCB Part #
- C6636643
- Package
- FBGA-233(15x15)
- Description
- -40℃~+105℃ 1.03MB 174 240MHz 256KB 32 Bit 3V~5.5V 8MB Built-in FLASH RH850G3KH FBGA-233(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7451
238+
$18.2531
476+
$17.6431
952+
$17.3413
Welcome back, may I help you?