This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC29M05HB-AY

Extended
Manufacturer
RENESAS
MFR.Part #
UPC29M05HB-AY
JLCPCB Part #
C3746492
Package
SC-64
Description
-30℃~+85℃@(Ta) 1 1.9mA 16V 500mA 500mV@(0.5A) 5V 60dB@(120Hz) 87uVrms Fixed Over Current Protection、Over Temperature Protection Positive SC-64 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5521
200+ $0.6009
500+ $0.5800
1000+ $0.5704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons