
* Images are for reference only
R5F1016AASP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1016AASP#30
- JLCPCB Part #
- C2055260
- Package
- LSSOP-20-6.1mm
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 13 16 Bit 16KB 2KB 32MHz Built-in FLASH RL78 LSSOP-20-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7825
200+
$0.3027
500+
$0.2931
1000+
$0.2882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →