
* Images are for reference only
UPA651TT-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA651TT-E1-A
- JLCPCB Part #
- C3291458
- Package
- WSOF-6
- Description
- 1 P-Channel 1.5V 200mW 20V 5.5nC@4V 5A 600pF 69mΩ@4.5V WSOF-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3334
1000+
$0.1291
2500+
$0.1246
5000+
$0.1223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?