This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL84525IU

Extended
Manufacturer
RENESAS
MFR.Part #
ISL84525IU
JLCPCB Part #
C3657144
Package
MSOP-10
Description
-40℃~+85℃ 12pF 2V~12V 40ns 90ns 92Ω MSOP-10 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6904
200+ $0.2682
500+ $0.2585
1000+ $0.2537

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons