
* Images are for reference only
UPA1760G-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA1760G-E1-A
- JLCPCB Part #
- C17384516
- Package
- SOIC-8-175mil
- Description
- 1.7W 2 N-Channel 2.5V 30V 42mΩ@4V 760pF 8A N-Channel SOIC-8-175mil MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4745
180+
$1.7860
540+
$1.7266
1080+
$1.6960
Welcome back, may I help you?