
* Images are for reference only
SLG59M1448V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- SLG59M1448V
- JLCPCB Part #
- C17652519
- Package
- STDFN-8(1x1.6)
- Description
- -40℃~+85℃ 1 17mΩ 2.5A 2.5V~5.5V Active High Load Switch STDFN-8(1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.2459
10+
$1.0404
30+
$0.9264
100+
$0.7980
500+
$0.7402
1000+
$0.7145
Welcome back, may I help you?