
* Images are for reference only
SLG59M1440V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- SLG59M1440V
- JLCPCB Part #
- C17263940
- Package
- STDFN-4(1x1)
- Description
- -40℃~+85℃ 1 1A 2.5V~5.5V 40mΩ Active High Load Switch STDFN-4(1x1) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5740
200+
$0.2290
500+
$0.2225
1000+
$0.2177
Welcome back, may I help you?