
* Images are for reference only
RM24C64AF-0-GCSI-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RM24C64AF-0-GCSI-T
- JLCPCB Part #
- C2162858
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+85℃ 1.65V~2.2V 10 Years 10000 times 1MHz 64Kbit I2C Software write protection function、Built-in power-on reset (POR) WLCSP-4(0.8x0.8) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
200+
$0.0849
500+
$0.0819
1000+
$0.0804
Related Products
Welcome back, may I help you?