
* Images are for reference only
RJK03B9DPA-00#J53
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK03B9DPA-00#J53
- JLCPCB Part #
- C3291441
- Package
- WPAK-8
- Description
- 1 N-channel 1.11nF 10.6mΩ@10V 25W 30A 30V 7.4nC@4.5V WPAK-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
200+
$0.2280
500+
$0.2200
1000+
$0.2152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?