
* Images are for reference only
READ2353JSP#GC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- READ2353JSP#GC1
- JLCPCB Part #
- C20353935
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.8V~5.5V 1pA 1pA 2 350V/ms 40uA 5.5V 550kHz 6mV 80dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7326
200+
$1.4895
500+
$1.4411
1000+
$1.4153
Related Products
Welcome back, may I help you?