
NP35N055YUK-E1-AY
- Manufacturer
- MFR.Part #
- NP35N055YUK-E1-AY
- JLCPCB Part #
- C3278121
- Package
- HSON-8
- Description
- -55℃~+175℃ 1 N-channel 180pF 3.36nF 350pF 35A 4V@250uA 55V 57nC@10V 6.7mΩ@10V 97W N-Channel HSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | HSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.36nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 57nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 97W | |
| RDS(on) | 6.7mΩ@10V |

* Images are for reference only
NP35N055YUK-E1-AY
Extended- Manufacturer
- MFR.Part #
- NP35N055YUK-E1-AY
- JLCPCB Part #
- C3278121
- Package
- HSON-8
- Description
- -55℃~+175℃ 1 N-channel 180pF 3.36nF 350pF 35A 4V@250uA 55V 57nC@10V 6.7mΩ@10V 97W N-Channel HSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NP35N055YUK-E1-AY
Extended- Manufacturer
- MFR.Part #
- NP35N055YUK-E1-AY
- JLCPCB Part #
- C3278121
- Package
- HSON-8
- Description
- -55℃~+175℃ 1 N-channel 180pF 3.36nF 350pF 35A 4V@250uA 55V 57nC@10V 6.7mΩ@10V 97W N-Channel HSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NP35N055YUK-E1-AY Specifications
NP35N055YUK-E1-AY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | HSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.36nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 57nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 97W | |
| RDS(on) | 6.7mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NP35N055YUK-E1-AY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NP35N055YUK-E1-AY Documents
NP35N055YUK-E1-AY datasheets or manufacturer documentation.
Datasheet: NP35N055YUK-E1-AY Datasheet (PDF)
NP35N055YUK-E1-AY Schematic Symbol & PCB Footprint
The NP35N055YUK-E1-AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.