
* Images are for reference only
5962-9227203MXA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9227203MXA
- JLCPCB Part #
- C1018791
- Package
- CERPACK-48
- Description
- -55℃~+125℃ 2 24mA 24mA 4.5V~5.5V 500uA 7.5ns@50pF 8 Bidirectional FCT Schmitt trigger Tri-State CERPACK-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6617
200+
$18.4446
500+
$17.7966
1000+
$17.4766