
* Images are for reference only
RC21008AQ00GL2#BD0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RC21008AQ00GL2#BD0
- JLCPCB Part #
- C7038746
- Package
- LGA-40(5x5)
- Description
- -40℃~+85℃ 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V LGA-40(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4663
200+
$6.5704
490+
$6.3507
980+
$6.2425
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?