
* Images are for reference only
RAA489800ARGNP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA489800ARGNP#AA0
- JLCPCB Part #
- C1019010
- Package
- TQFN-32(4x4)
- Description
- 1 1MHz 2V~21V 3.8V~23V Adjustable Buck-Boost Buck-Boost Built-in No TQFN-32(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8737
200+
$2.2741
500+
$2.1936
1000+
$2.1533
Welcome back, may I help you?