
* Images are for reference only
RAA2124214GNP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2124214GNP#AA0
- JLCPCB Part #
- C1019011
- Package
- TDFN-22-EP(3x6)
- Description
- -40℃~+125℃@(TA) 2 2MHz 3V~40V Buck Buck Built-in Yes TDFN-22-EP(3x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3907
200+
$0.9260
500+
$0.8937
1000+
$0.8776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?